CD74HC4066M96

Texas Instruments
595-CD74HC4066M96
CD74HC4066M96

Mfr.:

Description:
Analogue Switch ICs Quad A 595-CD74HC406 6M A 595-CD74HC4066 A 595-CD74HC4066M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
60 Ohms
2 V
10 V
12 ns
24 ns
- 55 C
+ 125 C
CD74HC4066
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.709

Stock:
1.709
Can Dispatch Immediately
On Order:
5.000
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,356 € 3,56 €
0,319 € 7,98 €
0,279 € 27,90 €
0,259 € 64,75 €
0,247 € 123,50 €
0,241 € 241,00 €
Full Reel (Order in multiples of 2500)
0,226 € 565,00 €
0,22 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments CD74HC4066M
Texas Instruments
Analogue Switch ICs Quad
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.