ADS1217IPFBR

Texas Instruments
595-ADS1217IPFBR
ADS1217IPFBR

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Ch 24-Bit ADC A 59 5-ADS1217IPFBT A 59 A 595-ADS1217IPFBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1217
SMD/SMT
TQFP-48
24 bit
8 Channel
SPI
1 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1217EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 0.0012 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.8 mW
Power Consumption: 800 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
15,25 € 30.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,73 €
Min:
1

Similar Product

Texas Instruments ADS1217IPFBT
Texas Instruments
Analog to Digital Converters - ADC 8-Ch 24-Bit ADC A 59 5-ADS1217IPFBR A 59 A 595-ADS1217IPFBR