ADS1217IPFBT

Texas Instruments
595-ADS1217IPFBT
ADS1217IPFBT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Ch 24-Bit ADC A 59 5-ADS1217IPFBR A 59 A 595-ADS1217IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1217
SMD/SMT
TQFP-48
24 bit
8 Channel
SPI
780 S/s
Differential
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1217EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 0.0012 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.8 mW
Power Consumption: 800 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V, 2.5 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,73 € 26,73 €
21,62 € 216,20 €
20,34 € 508,50 €
19,30 € 1.930,00 €
Full Reel (Order in multiples of 250)
18,26 € 4.565,00 €
18,12 € 9.060,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.