SX-PCEAC-DB R2 SP

Silex Technology
702-SX-PCEAC-DBR2SP
SX-PCEAC-DB R2 SP

Mfr.:

Description:
WiFi Modules - 802.11 Sample Pack: IEEE 802.11 a/b/g/n/ac Dual Band PCI Express Mini Card with a 3x3 MIMO configuration. Includes 3Antennas and 3Cables.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
450 Mb/s, 1.3 Gb/s
PCIe
3.14 V
3.46 V
18.5 dBm
890 mA
290 mA
0 C
+ 80 C
Bulk
Antenna Connector Type: MHF, PCB
Brand: Silex Technology
Dimensions: 50.8 mm x 29.85 mm x 4 mm
Modulation Technique: DSSS, OFDM
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Silex Technology SX-PCEAX-AP-SP
Silex Technology
WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN