SX-PCEAX-AP-SP

Silex Technology
702-SX-PCEAX-AP-SP
SX-PCEAX-AP-SP

Mfr.:

Description:
WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: WiFi Modules - 802.11
RoHS:  
SX-PCEAX-AP
802.11 a/b/g/n/ac/ax
2.4 GHz, 5 GHz
PCIe
- 40 C
+ 85 C
Bulk
Antenna Connector Type: MHF
Brand: Silex Technology
Dimensions: 29.85 mm x 50.8 mm x 4.55 mm
Modulation Technique: OFDMA
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac/ax
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX-PCEAX-AP 802.11 Wi-Fi 6/6E Modules

Silex Technology SX-PCEAX-AP 802.11 Wi-Fi® Modules are embedded wireless LAN modules using Qualcomm QCN9072 chipset. The SX-PCEAX-AP Wi-Fi 6/6E module enables stable 2.4GHz/5GHz communication in crowded wireless environments. These Wi-Fi 6 and 6E modules provide a Wi-Fi access point compatible with 2.4GHz/5GHz/6GHz. The SX-PCEAX-AP 802.11 Wi-Fi module features faster data speeds and lower latency in congested wireless environments and resists radio interference for faster connectivity. These Wi-Fi modules operate at -40°C to 85°C temperature range and 3.3V supply voltage. The SX-PCEAX-AP 802.11 Wi-Fi modules are ideally used in access points, gateways, and routers in medical and industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
164
Expected 6/17/2027
Factory Lead Time:
46
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,31 € 174,31 €
150,72 € 1.507,20 €