NHD-7.0-800480AF-ASXP

Newhaven Display
763-70800480AFASXP
NHD-7.0-800480AF-ASXP

Mfr.:

Description:
TFT Displays & Accessories 7" IPS TFT High Brightness

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
55 mA
IPS TFT LCD Displays
Transmissive
7 in
800 x 480
Parallel RGB
Without Touch Panel
LCD
154 mm x 85 mm
165 mm x 104 mm x 3.5 mm
3.3 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: IPS TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7.0" IPS TFT Displays

Newhaven Display 7.0" IPS TFT Displays are 800x480 resolution displays with a backward-compatible footprint, making it easy for existing 7.0" TFT users to switch to a higher-performing display. With IPS technology and a high-brightness backlight, these displays can be viewed at extreme angles with retained picture quality and used in outdoor applications. The 7.0" IPS TFTs also have built-in EMI shielding, allowing the display to be utilized in sensitive applications. This display product line also offers Capacitive/Resistive touch options and modules for developers looking for an affordable premium display.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
32
8
Pending
13
Expected 8/13/2026
11
Expected 12/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,48 € 58,48 €

Similar Product

Newhaven Display NHD-7.0-800480AF-ASXP
Newhaven Display
TFT Displays & Accessories 7" IPS TFT High Brightness
New Product: New from this manufacturer.