4488

Adafruit
485-4488
4488

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit Triple-axis Magnetometer - LIS2MDL - STEMMA QT / Qwiic

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
46
Expected 6/11/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Triple-Axis Magnetometers
Magnetic Sensor
LIS2MDL
3.3 V/5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Detecting Magnetic North, Measuring Magnetic Fields
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

LIS2MDL Triple-axis Magnetometer Breakout Board

Adafruit LIS2MDL Triple-axis Magnetometer Breakout Board is based on the STM LIS2MDL, a general-purpose magnetometer. This sensor tends to be paired with a 6 Degree-of-Freedom (DoF) accelerometer/gyroscope to create a 9-DoF inertial measurement unit that can detect its orientation in real space. The compact sensor uses I2C to communicate since it is very easy to use and users can also use SPI to receive data. The user can simply download the library and connect the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. The Adafruit test program can be uploaded to read magnetic field data. The LIS2MDL triple-axis magnetometer can sense ranges from ±50 gauss (±5000uTesla) with no range-setting required. For high resolution, a 100Hz update rate is recommended, and with little loss of precision, the sensor can output at 150Hz.