CA Accelerometers

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9.930In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 1.077In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11.400In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3.945In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 784In Stock
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Industrial 3-axis 4Khz vib sens w/supp 5.852In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 280 uA - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 50.188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 9.171In Stock
Min.: 1
Mult.: 1
Reel: 4.000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 13.601In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 4.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Monnit Accelerometers ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce 1.390In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 118In Stock
Min.: 1
Mult.: 1
Reel: 250

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1.755In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter 1.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
MEMSIC EV3632B
MEMSIC Accelerometers 19In Stock
Min.: 1
Mult.: 1

Bulk
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.585In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3.635In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1.047In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3.427In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers Dual-Axis 5 g Accelerometer with SPI Interface 15In Stock
Min.: 1
Mult.: 1

2-axis X, Y 5 g 256 LSB/g Digital SPI 12 bit 5.25 V 3 V 1 uA - 40 C + 125 C SMD/SMT LGA-12 Bulk
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer 36In Stock
Min.: 1
Mult.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3.499In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI 2.901In Stock
Min.: 1
Mult.: 1
Reel: 1.500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape