20LHE1AWA1P30

Vishay / Sfernice
72-20LHE1AWA1P30
20LHE1AWA1P30

Mfr.:

Description:
Linear Displacement Sensors 10mm Linear 5V Analog / PWM Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,50 € 96,50 €
89,74 € 448,70 €
10 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
RoHS:  
10 mm
1 %
5 VDC
Brand: Vishay / Sfernice
Electrical Travel: 10 mm
Mechanical Travel: 12 mm
Packaging: Bulk
Product Type: Linear Displacement Sensors
Series: 20LHE
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

20 LHE Linear Position Hall Effect Sensor

Vishay Sfernice 20 LHE Linear Position Hall Effect Sensor features non-contacting Hall effect technology, a 10 million cycle life, and accurate linearity down to ± 1%. With ratiometric or digital PWM output, the sensor provides lifetime continuous performance with no drift of linearity. 20 LHE is designed for use in harsh environments and is suitable for industrial applications including tractor gear shifts, truck tilt sensors, and pressure measurement and pedal displacement systems.