RF MOSFET Transistors

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz 50In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 175 MHz 15 dB 350 W + 200 C Screw Mount Tube
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 46In Stock
50Expected 12/8/2026
Min.: 1
Mult.: 1

N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch 110In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 250 MHz 21 dB 350 W - 65 C + 150 C SMD/SMT STAC244B Bulk


MACOM RF MOSFET Transistors Transistor,150MHz,28V,150W,Mosfet 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 150 MHz 15 dB 150 W + 200 C Screw Mount
MACOM RF MOSFET Transistors 5-500MHz 20Watts 28Volt Gain 13.5dB 57In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 500 MHz 13.5 dB 20 W - 65 C + 150 C SMD/SMT 319-07 Tray
MACOM RF MOSFET Transistors 100-500MHz 150Watts 28Volt 10dB 34In Stock
Min.: 1
Mult.: 1

N-Channel Si 26 A 65 V 100 MHz to 500 MHz 11.2 dB 150 W - 65 C + 150 C SMD/SMT 375-04 Tray
Ampleon RF MOSFET Transistors ART1K6FH/SOT539/TRAY 61In Stock
120Expected 9/21/2026
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors BLA9H0912LS-250G/SOT502/TRAY 44In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 50 V 110 mOhms 960 MHz to 1.215 GHz 22 dB 250 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET Transistors BLA9H0912LS-700G/SOT502/TRAY 37In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 20 dB 700 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET Transistors BLC2425M9LS250/SOT1270/TRAYDP 65In Stock
Min.: 1
Mult.: 1

N-Channel LDMOS 65 V 52.5 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Tray
Ampleon RF MOSFET Transistors BLF13H9L750P/SOT1483/TRAY 29In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 90 mOhms 1.3 GHz 19 dB 750 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF647PS/SOT1121/TRAY 43In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 17.5 dB 200 W + 225 C SMD/SMT SOT1121B-5 Tray
Ampleon RF MOSFET Transistors BLF978P/SOT539/TRAY 63In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 54 mOhms 700 MHz 24.5 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF984P/SOT1121/TRAY 79In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 180 mOhms 30 MHz to 860 MHz 22.5 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET Transistors BLF989E/SOT539/TRAY 36In Stock
Min.: 1
Mult.: 1

Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors BLM10D3438-35AB/SOT1462/REELDP 769In Stock
Min.: 1
Mult.: 1
: 500

LDMOS 65 V 3.4 GHz to 3.8 GHz 35.4 dB 45.5 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors LDMOS 2-Stage Power MMIC 72In Stock
Min.: 1
Mult.: 1
: 100

LDMOS 32 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 27.5 dB 60 W + 150 C SMD/SMT SOT1211-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM2425M9S20/OMP-400/TRAYDP Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LDMOS 65 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 28 dB 20 W + 150 C SMD/SMT OMP-400-8F-1-8 Tray
Ampleon RF MOSFET Transistors LDMOS 2-Stage Power MMIC 44In Stock
Min.: 1
Mult.: 1
: 100

LDMOS 28 V 1.805 GHz to 2.17 GHz 29 dB 49.6 dBm + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9D2327S-50PBG/SOT502/REELDP 90In Stock
Min.: 1
Mult.: 1
: 100

LDMOS 65 V 2.3 GHz to 2.7 GHz 29.5 dB 44 dBm + 150 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9H0610S-60PG/OMP-780/REELDP 205In Stock
Min.: 1
Mult.: 1
: 100

LDMOS 48 V 600 MHz to 1 GHz 35.5 dB 45.3 dBm + 125 C SMD/SMT OMP-780-16G-1-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0427M9S20/TO270/REEL 100In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 65 V 500 mOhms 400 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP05H9S500P/OMP-780/REELDP 111In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 120 mOhms 423 MHz to 443 MHz 25.2 dB 500 W + 225 C SMD/SMT OMP-780-4F-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL 234In Stock
Min.: 1
Mult.: 1
: 100

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15H9S100/TO270/REEL 656In Stock
Min.: 1
Mult.: 1
: 500

N-Channel LDMOS 50 V 30 mOhms 2 GHz 19 dB 100 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel