RF Mixer

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
onsemi SMA5101-TL-H
onsemi RF Mixer Silicon Mono Linear Dble Balanced Mixer 5.955In Stock
Min.: 1
Mult.: 1
: 3.000

+ 85 C - 40 C SMD/SMT MCPH-6
MACOM RF Mixer Mixer,TB,RF,TIM 4In Stock
Min.: 1
Mult.: 1
1 MHz to 3.5 GHz 10 dB + 85 C - 55 C SMD/SMT SF-1-6
MACOM MY51C
MACOM RF Mixer Mixer,Microwave 1In Stock
Min.: 1
Mult.: 1
No
MACOM M8TH
MACOM RF Mixer Mixer,Low Frequency 2In Stock
Min.: 1
Mult.: 1
TO-8
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz 246In Stock
Min.: 1
Mult.: 1
: 100

18 GHz to 40 GHz 18 GHz to 40 GHz 0 Hz to 7 GHz + 105 C - 55 C SMD/SMT QFN-24
Analog Devices RF Mixer 5-30 GHz DB Mixer 115In Stock
Min.: 1
Mult.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LGA-18

Analog Devices RF Mixer 20 to 50 GHz DB Mixer 83In Stock
Min.: 1
Mult.: 1

15 GHz to 65 GHz 13 dB 7 dB, 10 dB 15 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-18
Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, Freq RF/LO 5 to 14 GHz 4In Stock
20On Order
Min.: 1
Mult.: 1

5 GHz to 14 GHz 11.5 dB 5 GHz to 14 GHz 3 GHz + 85 C - 40 C Screw
Analog Devices RF Mixer 18 to 55 GHz IQ Mixer 23In Stock
Min.: 1
Mult.: 1

18 GHz to 55 GHz 8 dB 18 GHz to 55 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-20
Mini-Circuits RF Mixer Level 21, SMT Triple Balanced Mixer, RF/LO Freq 525 - 2400 MHz 173In Stock
Min.: 1
Mult.: 1
: 100

425 MHz to 2.2 GHz 9.6 dB 525 MHz to 2.4 GHz 100 MHz to 700 MHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz 461In Stock
Min.: 1
Mult.: 1
: 500

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RF Mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 479In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Marki Microwave RF Mixer The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band. 47In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 50In Stock
Min.: 1
Mult.: 1

6 GHz to 26 GHz 7.5 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 25In Stock
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 25In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. 25In Stock
Min.: 1
Mult.: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 25In Stock
Min.: 1
Mult.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10In Stock
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Marki Microwave RF Mixer The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10In Stock
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Analog Devices RF Mixer Single Ended Passive Mixer 6.661In Stock
Min.: 1
Mult.: 1
: 3.000

750 MHz to 4 GHz 6.8 dB 6.5 dB 500 MHz to 945 MHz 30 MHz to 250 MHz + 85 C - 40 C SMD/SMT LFCSP-8
Analog Devices RF Mixer Wide Band Active Mixer 1.730In Stock
Min.: 1
Mult.: 1
: 1.500

10 MHz to 6 GHz 1.8 dB 13.6 dB 10 MHz to 6 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT LFCSP-24
Analog Devices RF Mixer 9-13GHz lo LO DRIVE PASSIVE IQ mix 500In Stock
Min.: 1
Mult.: 1

8 GHz to 12 GHz 11 dB + 85 C - 40 C SMD/SMT SMT-20

MACOM RF Mixer RF 5-35/IF DC-4.5GHz LO3-33GHz IIP3 23dB 4.418In Stock
Min.: 1
Mult.: 1
: 1.000

5 GHz to 35 GHz 9 dB + 85 C - 40 C SMD/SMT TDFN-6
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 294In Stock
500Expected 7/27/2026
Min.: 1
Mult.: 1
: 500

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10