RF Amplifier

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 752In Stock
Min.: 1
Mult.: 1
Reel: 100

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 537In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 24 - 28 GHz 17In Stock
Min.: 1
Mult.: 1

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 21 - 32 GHz
213In Stock
Min.: 1
Mult.: 1
Reel: 100

21 GHz to 32 GHz 5 V 200 mA 17 dB 6 dB Power Amplifiers SMD/SMT LGA-24 GaAs 23 dBm 34 dBm - 40 C + 85 C HMC499 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise SMT amp, 18 - 31 GHz 175In Stock
Min.: 1
Mult.: 1

18 GHz to 31 GHz 3 V 75 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 11 dBm 23 dBm - 40 C + 85 C HMC519G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
220In Stock
Min.: 1
Mult.: 1

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Cut Tape
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
31In Stock
Min.: 1
Mult.: 1

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Cut Tape
Analog Devices RF Amplifier 27-34GHz 24dBm amplifier
132In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 35 GHz 5 V 225 mA 22 dB Power Amplifiers SMD/SMT LGA-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1131 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 75In Stock
Min.: 1
Mult.: 1

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 189In Stock
Min.: 1
Mult.: 1

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz 72In Stock
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
77In Stock
Min.: 1
Mult.: 1
Reel: 100

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Amplifier 25In Stock
Min.: 1
Mult.: 1

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB Power Amplifiers SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Cut Tape
Analog Devices RF Amplifier Amplifer 102In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier swdium pow amp SMT, 21 - 32 GHz
57In Stock
67Expected 2/9/2026
Min.: 1
Mult.: 1

21 GHz to 32 GHz 5 V 200 mA 17 dB 6 dB Power Amplifiers SMD/SMT LGA-24 GaAs 23 dBm 34 dBm - 40 C + 85 C HMC499 Cut Tape
Analog Devices RF Amplifier lo Noise SMT amp, 18 - 31 GHz 7In Stock
Min.: 1
Mult.: 1
Reel: 100

18 GHz to 31 GHz 3 V 75 mA 14.4 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 11 dBm 23 dBm - 40 C + 85 C HMC519G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz
364On Order
Min.: 1
Mult.: 1

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz
199Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 100

17 GHz to 24 GHz 5 V 250 mA 22 dB 4 dB Power Amplifiers SMD/SMT LGA-24 GaAs 25 dBm 35 dBm - 40 C + 85 C HMC498G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers SMD/SMT LGA-24 Si HMC392AG Reel
Analog Devices RF Amplifier Medium pow amp SMT, 17 - 24 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT LGA-24 Si HMC498G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 26 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers SMD/SMT LGA-24 Si HMC517G Reel
Analog Devices RF Amplifier lo Noise SMT amp, 18 - 31 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

SMD/SMT LGA-24 Si HMC519G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Low Noise Amplifiers SMD/SMT LGA-24 Si HMC564 Reel
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Driver Amplifiers SMD/SMT LGA-24 GaAs HMC635G Reel
Analog Devices RF Amplifier lo Noise amp SMT, 24 - 28 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Reel