HMC392ALC4

Analog Devices
584-HMC392ALC4
HMC392ALC4

Mfr.:

Description:
RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
66
Expected 7/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,06 € 88,06 €
77,50 € 775,00 €
72,75 € 1.818,75 €
68,83 € 6.883,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
88,06 €
Min:
1

Similar Product

Analog Devices HMC392ALC4TR
Analog Devices
RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
3.5 GHz to 8 GHz
2 V to 5 V
61 mA
17 dB
1.8 dB
Low Noise Amplifiers
SMD/SMT
LGA-24
GaAs
19 dBm
34.5 dBm
- 40 C
+ 85 C
HMC392AG
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 3,188 g
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

HMC392A RF Amplifiers

Analog Devices Inc. HMC392A RF Amplifiers features GaAs MMIC low noise amplifiers operating between 3.5GHz and 7GHz. The amplifiers offer 17.2dB of gain, 1.7dB noise figure, and 32.5dBm IP3 from a 5V supply voltage.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More