Vishay Analogue Switch ICs

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 10.510In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V +/- 3 V +/- 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SOIC-20 SW PREC QUAD SPDT 6.442In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 5 V 40 V +/- 4 V +/- 22 V 175 ns 145 ns - 40 C + 85 C DG Tube

Vishay Semiconductors Analogue Switch ICs Quad SPST QFN 4x4mm 7.787In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V +/- 4.5 V +/- 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST TSSOP-16 7.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V +/- 4.5 V +/- 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Single SPDT 20/25V 9.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 25 Ohms 13 V 36 V +/- 15 V +/- 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 13.544In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V +/- 5 V +/- 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 36.996In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 133 Ohms 3 V 16 V +/- 3 V +/- 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 2.208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V +/- 3 V +/- 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs P M QUAD SPST CMOS ANALOG SWITCH 3.457In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 13 V 44 V +/- 7 V +/- 22 V 240 ns 160 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 3.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V +/- 3 V +/- 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Hi-Volt Quad SPST 2.429In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 5.3 Ohms 0 V 12 V +/- 5 V +/- 15 V 118 ns 97 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 2.585In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 8 Channel 8 x SPST 133 Ohms 3 V 16 V +/- 3 V +/- 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Quad SPST 22/25V 8.764In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 13 V 44 V +/- 15 V +/- 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Low Volt Single SPDT 2.7-5V; 1pC charge 2.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 65 Ohms 2.7 V 5.5 V 200 ns 120 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 3.655In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V +/- 3 V +/- 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 3.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V +/- 3 V +/- 8 V 70 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 5.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V +/- 3 V +/- 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 3.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 3 V 16 V +/- 3 V +/- 8 V 38 ns 45 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST QFN 4x4mm 686In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V +/- 4.5 V +/- 15 V 260 ns 120 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Dual DPDT/Quad SPDT QFN-16 12.387In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QFN-16 4 Channel 4 x SPDT 650 mOhms 1.8 V 5.5 V 70 us 3 us - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V 2.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DFN-10 2 Channel 2 x SPDT 700 mOhms 1.65 V 5.5 V 80 ns 60 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs IMPROVED VERSION OF DG419DY 3.334In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 25 Ohms 13 V 36 V +/- 15 V +/- 15 V 89 ns 80 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 650mW SOIC-16 4.864In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 3 V 16 V +/- 3 V +/- 8 V 60 ns 40 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST Switch 3-16V 2.264In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 140 Ohms 3 V 16 V +/- 3 V +/- 8 V 210 ns 130 ns - 40 C + 85 C DG Tube

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG20 1.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 10.8 V 16.5 V +/- 15 V +/- 15 V 75 ns 70 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel