NXP Analogue Switch ICs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors Analogue Switch ICs 1SW SPDT 4.3V 60MHz 5.216In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs 4.3 V 3 mA 4.1 Ohms 28.558In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs DUAL LO-OHMIC SINGLE POLE/THROW ANALOG S 4.782In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 24 ns 7 ns - 40 C + 125 C NX3L2G384 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs 1SW SPDT 4.3V 60MHz 3.951In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dual high-speed USB 2.0 double-pole double-throw analog switch 3.578In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 6.268In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T5157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs DUAL LO-OHMIC SINGLE POLE/THROW ANALOG S 3.398In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 28 ns 20 ns - 40 C + 125 C NX3L2T66 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs QUAD 4PDT 4.3V 17.221In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Dble-pole Dble- throw analog switch 5.209In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-10 1 Channel 1 x DPDT 10 Ohms 3 V 4.3 V 40 ns 30 ns - 40 C + 125 C NX3DV42 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Analog SW Single SPDT 4.3V 5.031In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 16.029In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L1T3157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs DUAL DPDT 3.7Ohms 5.021In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-16 4 Channel 2 x DPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2467 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs DUAL LO-OHMIC DBL-PL DBL-THROW ANALOG SW 3.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2467 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs DUAL LO-OHMIC SINGLE POLE/THROW ANALOG S 8.781In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-8 2 Channel 2 x SPST 750 mOhms 1.4 V 4.3 V 28 ns 20 ns - 40 C + 125 C NX3L2T66 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs NX3L4051PW-Q100 3.573In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 8 Channel 1 x SP8T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4051 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs ANLG SWT SPDT 3.3V 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs ANLG SWT SP3T 3.3V 5.374In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XQFN-10 3 Channel 1 x SP3T 750 mOhms 1.4 V 4.3 V 45 ns 25 ns - 40 C + 125 C NX3L4357 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs ANLG SWT SPDT 3.3V 7.493In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 45 ns 20 ns - 40 C + 125 C NX3L4684 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole analog switch 2.490In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel

NXP Semiconductors Analogue Switch ICs Low-ohmic four-pole analog switch 406In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT HXQFN-16 1 Channel 1 x 4PDT 850 mOhms 1.4 V 4.3 V 50 ns 30 ns - 40 C + 125 C NX3DV2567 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-ohmic single-pole double-throw analog switch 3.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XSON-6 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 25 ns 10 ns - 40 C + 125 C NX3L1G3157 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Low-Ohmic SNGL-Pole Double-Throw Switch 2.935In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-8 1 Channel 1 x SPDT 750 mOhms 1.4 V 4.3 V 24 ns 8 ns - 40 C + 125 C NX3L1G53 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs ANLG SWT SPDT 3.3V 2.959In Stock
5.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L2267 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs ANLG SWT SPDT 3.3V 1.224In Stock
Min.: 1
Mult.: 1
Reel: 1.400

SMD/SMT HVSON-10 2 Channel 2 x SPDT 750 mOhms 1.4 V 4.3 V 45 ns 20 ns - 40 C + 125 C NX3L4684 Reel, Cut Tape, MouseReel
NXP Semiconductors Analogue Switch ICs Analog switch 660In Stock
8.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT XQFN-10 2 Channel 2 x SPDT 1.3 Ohms 1.8 V 5 V 120 ns 50 ns - 40 C + 85 C NX5L2750CGU Reel, Cut Tape, MouseReel