MEMS Microphones

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging


Infineon Technologies MEMS Microphones MIC DBP DIGITAL 23.315In Stock
Min.: 1
Mult.: 1
Reel: 1.000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
STMicroelectronics MEMS Microphones Analog bottom port microphone with frequency response up to 80kHz for Ultrasound 6.538In Stock
Min.: 1
Mult.: 1
Reel: 5.000

IMP23ABSU 64 dBA 35 Hz to 80 kHz Analog Bottom Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;70 (SE), 69.5 (Diff)dB SNR;130dB SPL;-40 +/- 1 dB (SE)-35 +/- 1 dB (Diff.)dBV;13Hz;85dB PSRR;295;2.75V 7.263In Stock
Min.: 1
Mult.: 1
Reel: 4.800

- 40 dB 1 dB 70 dBA 2.75 V Analog Bottom 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.261In Stock
Min.: 1
Mult.: 1
Reel: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA 2.975In Stock
Min.: 1
Mult.: 1
Reel: 1.250
DMM - 26 dB 64 dB 20 Hz to 20 kHz 1 mA 1.8 VDC - 40 C + 100 C Digital, I2S Bottom 4 mm 3 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5.329In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5.776In Stock
Min.: 1
Mult.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm
TDK InvenSense MEMS Microphones Analog Microphone with Very High Dynamic Range 3.993In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ICS - 38 dBV 66 dBA 190 Ohms 35 Hz to 20 kHz 165 uA - 40 C + 85 C Analog 3.5 mm 2.65 mm 0.726 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones 63dBA 138SPL MEMS Mic Diff Ana Output 8.001In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 43 dBV 63 dBA 355 Ohms 35 Hz to 20 kHz 1.17 mA 1.52 V to 3.63 V - 40 C + 105 C Analog 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
TDK InvenSense MEMS Microphones Low Noise Microphone with Differential Output 3.401In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 32 dB 2 dB 70 dB 750 Ohms 75 Hz to 20 kHz 285 uA 1.8 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Ultra-Low Noise Microphone with Differential Output 12.164In Stock
Min.: 1
Mult.: 1
Reel: 2.000

- 32 dB 2 dB 74 dB 25 Hz to 20 kHz Analog Bottom 4.72 mm 3.76 mm 3.5 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10.852In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 39.825In Stock
Min.: 1
Mult.: 1
Reel: 10.000

- 32 dB 64 dBA 650 uA - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R 940In Stock
Min.: 1
Mult.: 1
Reel: 1.100

- 26 dB 64 dBA 100 Hz to 10 kHz 670 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 0.9 mm MEMs omnidirectional SMT analog bottom 2 Vdc T&R 1.437In Stock
Min.: 1
Mult.: 1
Reel: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 3.5 mm x 2.65 mm x .98 mm MEMs omni SMT digital bottom 2 Vdc T&R 676In Stock
1.100Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.100

- 20 dB 65 dBA 100 Hz to 10 kHz 1.12 mA 1.8 V - 30 C + 85 C Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 2.75 mm x 1.85 mm x 0.9 mm MEMs omni SMT analog top 2 Vdc T&R 457In Stock
Min.: 1
Mult.: 1
Reel: 1.100

- 42 dB 58 dBA 100 Hz to 10 kHz 150 uA 1.8 V - 30 C + 85 C Top 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 665In Stock
Min.: 1
Mult.: 1
Reel: 1.250

- 38 dB 63 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPC11P8LM4H-1, MARINA, Bottom Port PDM 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPH9855LM4H-1, SPH9855, Bottom Port PDM 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPH9855LM4H-C, SPH9855, Bottom Port PDM 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPH8855LM4H-1, SPH8855, Bottom Port PDM 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPH51R3LM4H-1, CORNELL 2C, Bottom Port PDM 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPH0641LU4H-1, MORE, Bottom Port PDM 6In Stock
Min.: 1
Mult.: 1

Syntiant MEMS Microphones Mics on Flex, 2 Pack, SPH11C3LR5H-1, FALCON, Bottom Port Diff Analog 6In Stock
Min.: 1
Mult.: 1