IMUs - Inertial Measurement Units

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
MicroStrain by HBK 6253-4220
MicroStrain by HBK IMUs - Inertial Measurement Units 3DM-GX5-AHRS 8G,300DPS Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1
MicroStrain by HBK IMUs - Inertial Measurement Units 3DM-CV5-10, OEM version Inertial Measurement Unit.
N/A
Min.: 1
Mult.: 1

Chassis Mount 9-axis Serial Digital 2 g, 4 g, 8 g, 20 g, 40 g 0.05 mg - 40 C + 85 C 3.2 V 5.2 V 3DM-C
TDK InvenSense IMUs - Inertial Measurement Units 6-axis MotionTracking device that combines a 3-axis gyroscope, 3-axis accelerometer, in a small 3x3x0.75mm Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT LGA-16 6-axis I2C, SPI Digital 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.45 V 3 mA Reel
TDK InvenSense ICM-42671-P
TDK InvenSense IMUs - Inertial Measurement Units Low-Power, Premium Performance 6-Axis MotionTrackingTM IMU with I3C, I2C and SPI interface, 1.2V VDDIO, in 2.5mm x 3mm Package Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

Reel
ACEINNA IMU330BA
ACEINNA IMUs - Inertial Measurement Units Automotive 6DOF IMU. SMT Mount BGA Package. 2.8 deg/hour Bias Instability Non-Stocked
Min.: 10
Mult.: 10

SMD/SMT 3-axis SPI, UART, USB 8 g - 40 C + 105 C 3 V 3.6 V Tray
STMicroelectronics ASM330LHMTR
STMicroelectronics IMUs - Inertial Measurement Units Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 1.3 mA Reel AEC-Q100
STMicroelectronics LSM6DSOETR3
STMicroelectronics IMUs - Inertial Measurement Units VFLGA2.5X3X.86 14L P.5 L.475X.25 Non-Stocked Lead-Time 24 Weeks

Reel
Quectel IMUs - Inertial Measurement Units
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
3-axis CAN, SPI, UART 6 g - 40 C + 105 C 3 V 3.6 V 75 mA
Quectel IMUs - Inertial Measurement Units Factory calibrated 3-axis gyro and accelerometer (IMU), UART, SPI & CAN interface
Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
: 400
3-axis CAN, SPI, UART 6 g - 40 C + 105 C 3 V 3.6 V 75 mA Reel
Epson Timing IMUs - Inertial Measurement Units M-G366PDG0: IMU; +/- 450dps/8G/16G
Non-Stocked Lead-Time 17 Weeks

Tray
Epson Timing IMUs - Inertial Measurement Units M-G330PDG0: IMU; +/- 400dps/8G/16G
Non-Stocked Lead-Time 17 Weeks

Tray
Epson Timing IMUs - Inertial Measurement Units M-G370PDG0: IMU +/- 450dps/8G/16G
Non-Stocked Lead-Time 17 Weeks

Tray
Epson Timing IMUs - Inertial Measurement Units M-G370PDT0: IMU; +/- 200dps, +/-8G/16G
Non-Stocked Lead-Time 14 Weeks

Tray
STMicroelectronics IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU Non-Stocked Lead-Time 20 Weeks
Min.: 2.940
Mult.: 2.940

Tray ISM330IS