IMUs - Inertial Measurement Units

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Sensor Type Interface Type Output Type Acceleration Resolution Sensitivity Minimum Operating Temperature Maximum Operating Temperature Supply Voltage - Min Supply Voltage - Max Operating Supply Current Packaging Qualification Series
Analog Devices IMUs - Inertial Measurement Units Hi Performance IMU 4In Stock
Min.: 1
Mult.: 1

SMD/SMT ML-24 6-axis SPI Digital 18 g 16 bit 0.01311 deg/s/LSB - 40 C + 85 C 3 V 3.6 V 173 mA Bulk ADIS16375
Analog Devices IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor 3In Stock
Min.: 1
Mult.: 1

6-axis SPI Digital 5 g 16 bit 0.0125 deg/s/LSB - 40 C + 105 C 4.75 V 5.25 V 49 mA Bulk ADIS16364
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (125 DPS DNR) 10In Stock
Min.: 1
Mult.: 1

6-axis SPI Digital 40 g 32 bit 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16467
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (2000 DPS DNR) 3In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-44 6-axis SPI Digital 8 g 32 bit 10 LSB/deg/s to 10485760 LSB/deg/s - 40 C + 105 C 3 V 3.6 V 44 mA Bulk ADIS16475
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive inertial measurement unit (IMU) with dual operating modes 697In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel
STMicroelectronics IMUs - Inertial Measurement Units Intelligent IMU with simultaneous low-g and high-g acceleration detection 3.681In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3S, SPI 16 bit 0.976 mg/LSB, 1.952 mg/LSB, 3.904 mg/LSB, 10.417 mg/LSB - 40 C + 105 C 1.71 V 3.6 V 800 uA Reel, Cut Tape, MouseReel
TDK InvenSense IMUs - Inertial Measurement Units Highly accurate MEMS based motion sensor with bundled Air Motion algorithm for pointing and motion control 4In Stock
20.000On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 16384 LSB/g - 40 C + 85 C 1.71 V 3.6 V 650 uA Reel, Cut Tape, MouseReel
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (2000 DPS DNR) 1In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-44 6-axis SPI Digital 40 g 32 bit 655360 deg/s/LSB, 52428800 LSB/g - 40 C + 105 C 3 V 3.6 V 44 mA Tray ADIS16477
Xsens CA-MTI-320
Xsens IMUs - Inertial Measurement Units CA-MTI-320 - Cable for MTi-320 8 pins 2In Stock
Min.: 1
Mult.: 1
Xsens IMUs - Inertial Measurement Units 5In Stock
Min.: 1
Mult.: 1

Chassis Mount CAN - 40 C + 85 C Tray Sirius
TDK InvenSense IMUs - Inertial Measurement Units High Performance Automotive 6-Axis MotionTracking Device 4.560In Stock
Min.: 1
Mult.: 1
: 5.000
SMD/SMT LGA-16 6-axis I2C, SPI Digital 2 g, 4 g, 8 g, 16 g 4 mg - 40 C + 125 C - 500 mV 4 V 3.75 mA Reel, Cut Tape
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion wearables & trackers 15.484In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 150
: 5.000

SMD/SMT LGA-14 6-axis I2C, SPI Digital 16 bit - 40 C + 85 C 1.71 V 3.6 V 670 uA, 800 uA Reel, Cut Tape, MouseReel


Murata Electronics IMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) 54In Stock
Min.: 1
Mult.: 1
: 100
SMD/SMT SOIC-24 3-axis SPI 5242.88 deg/s - 40 C + 110 C 3 V 3.6 V 41 mA Reel, Cut Tape SCH16T
Xsens IMUs - Inertial Measurement Units MTI-3-5A-T - AHRS Module 48In Stock
120Expected 6/3/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 9-axis I2C, SPI, UART 10000 g 0.25 mg - 40 C + 85 C 2.16 V 3.6 V Tray MTI-1
Honeywell / MICRO SWITCH IMUs - Inertial Measurement Units 9-36V GEN SALES IMU 76In Stock
Min.: 1
Mult.: 1

SMD/SMT 138 mm x 25 mm 3-axis CAN 0.05 deg, 0.01 m/s/s - 40 C + 85 C 9 V 36 V 100 mA Bulk TARS-B
Xsens IMUs - Inertial Measurement Units IMU, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface 5In Stock
Min.: 1
Mult.: 1

Chassis Mount CAN - 40 C + 85 C Tray Sirius
Xsens IMUs - Inertial Measurement Units VRU, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface 5In Stock
Min.: 1
Mult.: 1

Chassis Mount CAN - 40 C + 85 C Tray Sirius
Analog Devices IMUs - Inertial Measurement Units 6 DOF Prec IMU, 14g (2000 DPS DNR) 7In Stock
Min.: 1
Mult.: 1

SMD/SMT ML-14-10 6-axis SPI Digital 14 g 655360 LSB/C/sec - 40 C + 105 C 3 V 3.6 V 30 mA Box


Murata Electronics IMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) 69In Stock
1.000Expected 7/28/2026
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-24 3-axis SPI 5242.88 deg/s - 40 C + 110 C 3 V 3.6 V 41 mA Reel, Cut Tape SCH16T
STMicroelectronics IMUs - Inertial Measurement Units High-accuracy 6-axis automotive IMU embed machine learning dual operating modes 6.005In Stock
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT LGA-14 6-axis I2C, I3C, SPI Digital 2 g, 4 g, 8 g, 16 g 16 bit 0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB - 40 C + 125 C 1.71 V 3.6 V 1.3 mA Reel, Cut Tape, MouseReel AEC-Q100
STMicroelectronics IMUs - Inertial Measurement Units 6-axis IMU wide bandwidth low-noise accel embed sensor fusion AI industrial apps 5.142In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10.000

Reel, Cut Tape, MouseReel
Xsens IMUs - Inertial Measurement Units Xsens Vision Navigator Unit 4In Stock
Min.: 1
Mult.: 1
Chassis Mount CAN, Ethernet, UART, USB-C, WiFi - 30 C + 85 C 4.5 V 36 V Bulk
CEVA IMUs - Inertial Measurement Units 9-axis IMU 2.051In Stock
12.000Expected 6/22/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT LGA-28 I2C, SPI, UART - 40 C + 85 C 1.7 V 3.6 V Reel, Cut Tape BNO
Analog Devices IMUs - Inertial Measurement Units 6-DOF IMU module/non autonomous 5In Stock
Min.: 1
Mult.: 1

ML-24-12 3-axis SPI Digital 32 bit 5242880 LSB/deg/s - 40 C + 105 C 4.75 V 5.25 V 135 mA Bulk ADIS16550
Murata Electronics IMUs - Inertial Measurement Units 6-DOF Gyroscope +/-2000 deg/s, Accelerometer +/-160 m/s squared (+/-260 m/s) 3In Stock
8Expected 6/3/2026
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 3-axis SPI 5242.88 deg/s - 40 C + 110 C 3 V 3.6 V 41 mA Bulk SCH16T