AC/DC Converters

Results: 1.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 4.551In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters FIXED FREQ VIPER 1.808In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 3.891In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 7.906In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
Infineon Technologies AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V 4.592In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-12 Si 52 kHz 1.5 mA - 40 C + 150 C QR CoolSET Reel, Cut Tape, MouseReel
Infineon Technologies AC/DC Converters COOLSET 3.633In Stock
Min.: 1
Mult.: 1
: 2.500

Si Reel, Cut Tape, MouseReel
NXP Semiconductors AC/DC Converters 75W 72% 66.5KHz 12.227In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 10.5 V 75 W 12 V 30 V Flyback Si 66.5 kHz 80 % 550 uA - 40 C + 150 C - 300 mA TEA173X Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 2.127In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Tube


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 0.65OHM MOSFET 2.374In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 60 W 85 VAC 265 VAC Flyback Si 100 kHz 3.3 mA - 40 C + 125 C NCP11187 Tube
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1.810In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT InSOP-24D 3 V to 24 V 75 W, 85 W, 95 W, 100 W 85 VAC 264 VAC Flyback GaN 140 kHz 3.2 A - 40 C + 150 C 10 A InnoSwitch4-CZ Reel, Cut Tape
Power Integrations AC/DC Converters 175 mA (MDCM) 280 mA (CCM) 4.078In Stock
Min.: 1
Mult.: 1
: 2.500

Si LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 3.979In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 2.906In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 1.121In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 15 V 171 W Si 30 kHz 78 % 1 mA - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 57W/81W 5.024In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 15 W, 25 W Si 66 kHz, 132 kHz 3.1 mA - 40 C + 150 C TOP265 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 8.465In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 103 W 85 VAC 265 VAC Si 132 kHz 78 % 1.7 mA - 40 C + 150 C TOP267 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 4.951In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2.348In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter 6.032In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter 3.998In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 500 mA VIPER26K Reel, Cut Tape, MouseReel
onsemi AC/DC Converters 650V Integrated Power Switch w Error Amplifier and no bias winding for 3Watt 3.872In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 85 V to 265 V 7 W 7.7 V 26 V Boost, Buck, Flyback Si 50 kHz 800 uA - 40 C + 125 C 450 mA FSL306LR Tube


Diodes Incorporated AC/DC Converters ACDC Synch Rect Cont SO-8 T&R 4K 3.278In Stock
Min.: 1
Mult.: 1
: 4.000

Si Reel, Cut Tape
Infineon Technologies AC/DC Converters Off-Line SMPS Curr Ctlr w/Integrt 800V 1.831In Stock
Min.: 1
Mult.: 1

Si F3 Tube
Infineon Technologies AC/DC Converters COOLSET 1.819In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 10.5 V 25 V Si 65 kHz 80 % 2.7 mA - 40 C + 130 C ICE3RBR1765 Tube
ROHM Semiconductor AC/DC Converters CONVERTER IC 4.880In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 12.5 V 8.9 V 26 V Si 120 kHz 600 uA - 40 C + 105 C Reel, Cut Tape, MouseReel