Texas Instruments AC/DC Converters

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller 78In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA - 40 C + 85 C 500 mA UC2851 Tube
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr A 5 A 595-UCC28600DR 2.192In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 40 kHz to 130 kHz 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Tube
Texas Instruments AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr A 595-UCC28610DR 819In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 65 W 9 V 20 V Flyback Si 30 kHz to 133 kHz 3 mA - 40 C + 125 C 5 A UCC28610 Tube
Texas Instruments AC/DC Converters High Power Flyback C ontroller A 595-UCC A 595-UCC28630DR 895In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 130 kHz 70 % 13 mA - 40 C + 125 C 3.35 A UCC28630 Tube
Texas Instruments AC/DC Converters Const-Volt Const Cu rrent Controller 353In Stock
3.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 Si - 40 C + 125 C UCC28700 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28701DBVR 450In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28701 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28702DBVR 301In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28702 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Const-Volt Flyback Controller A A 595-UCC28704DBVR-1 365In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 8.5 V 35 V Flyback Si 85 kHz 99 % - 40 C + 125 C UCC28704 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710DR 558In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28710 Tube
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28711DR 362In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28711 Tube
Texas Instruments AC/DC Converters Zero Standby PSR Fly back A 595-UCC28730 A 595-UCC28730D 1.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-line Power Suppl y Controller A 595- A 595-UCC2889DTR 261In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA - 40 C + 85 C 200 mA UCC2889 Tube
Texas Instruments AC/DC Converters BiCMOS Low-Power Cur rent Mode ALT 595-U ALT 595-UCC28C45DR 1.542In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Off-Line Cntlr A 595 -UCC3889DTR A 595-UCC3889DTR 230In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 12 V, 18 V 6.6 V 9.3 V Flyback Si 250 kHz 55 % 1.2 mA 0 C + 70 C 200 mA UCC3889 Tube
Texas Instruments AC/DC Converters High power Flyback c ontroller with PSR A 595-UCC28634DR 141In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 19.5 V 65 W 5.5 V 16.5 V Flyback Si 180 Hz to 130 kHz 70 % 9 mA - 40 C + 125 C 3.35 A UCC28634 Tube
Texas Instruments AC/DC Converters Constant VTG-Crnt Cn tlr A 595-UCC28713D A 595-UCC28713DR 527In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28713 Tube
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr A 5 A 595-UCC28600D
12.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 40 kHz to 130 kHz 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr ALT ALT 595-UCC28600DR
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 40 kHz to 130 kHz 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg-Currnt PWM Cntrlr A 595-UC A 595-UCC28710D
4.988Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 600 Hz to 106 kHz 42.5 % 2 mA - 40 C + 125 C 25 mA UCC28710 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Zero-power standby P SR flyback controll
2.496Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-7 14.5 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 700-V Lowest Quiesce nt current off-line A 595-UCC28881D
4.949On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-7 5 V to 60 V 4.5 W 36 V 450 V Buck Si 62 kHz 55 % 86 uA - 40 C + 125 C 225 mA UCC28881 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters 700V Lowest Quiescen t A 595-UCC28881DR A 595-UCC28881DR
987On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-7 5 V to 60 V 4.5 W 36 V 450 V Buck, Buck-Boost, Flyback Si 62 kHz 55 % 86 uA - 40 C + 125 C 225 mA UCC28881 Tube
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller Non-Stocked Lead-Time 12 Weeks
Min.: 80
Mult.: 40

SMD/SMT SOIC-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA - 40 C + 85 C 500 mA UC2851 Tube
Texas Instruments AC/DC Converters Prog Off-Line PWM Co ntroller A 595-UC38 A 595-UC3851DW Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT SOIC-18 40 V 1 W 8 V 30 V Boost, Buck, Flyback, Forward Si 50 kHz to 500 kHz 46 % 15 mA 0 C + 70 C 500 mA UC3851 Reel
Texas Instruments AC/DC Converters Hi Pwr Flyback Cntlr w/ Primary-Side Reg A 595-UCC28630D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-7 19.5 V 65 W 8.5 V 16.5 V Flyback Si 180 Hz to 130 kHz 70 % 9 mA - 40 C + 125 C 3.35 A UCC28630 Reel