UC2851N

Texas Instruments
595-UC2851N
UC2851N

Mfr.:

Description:
AC/DC Converters Prog Off-Line PWM Co ntroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-18
40 V
1 W
8 V
30 V
Boost, Buck, Flyback, Forward
Si
50 kHz to 500 kHz
46 %
15 mA
- 40 C
+ 85 C
500 mA
UC2851
Tube
Brand: Texas Instruments
Input / Supply Voltage - Max: 30 V
Input / Supply Voltage - Min: 8 V
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 1,206 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,18 € 26,18 €
22,01 € 220,10 €
22,00 € 440,00 €
20,61 € 2.061,00 €
19,98 € 5.194,80 €
19,97 € 9.985,00 €
5.000 Quote