TOP243 Series AC/DC Converters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Power Integrations AC/DC Converters 15W 85-265 VAC 25 W230 VAC 3.129In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W 230 VAC 1.046In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 23W 85-265 VAC 45W 230 VAC 4.435In Stock
Min.: 1
Mult.: 1
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 30W 85-265 VAC 45W 230 VAC 284In Stock
500On Order
Min.: 1
Mult.: 1

Through Hole TO-220 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP243 Tube