DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2.977
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 179In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 331In Stock
140Expected 4/17/2026
Min.: 1
Mult.: 1
Max.: 69

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM Automotive (-40 to +105C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 562In Stock
Min.: 1
Mult.: 1
Max.: 205

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS 106In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, QUADRAM, 2.7V-3.6V, 200MHz, 24-ball TFBGA, RoHS 419In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM 64 Mbit 200 MHz TFBGA-24 2.7 V 3.6 V
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 80In Stock
136On Order
Min.: 1
Mult.: 1
Max.: 67

SDRAM Mobile - LPDDR4 8 Gbit 16 bit 1.866 GHz BGA-200 512 M x 16 3.5 ns 1.06 V, 1.7 V 1.17 V, 1.95 V - 40 C + 95 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS 343In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R 799In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 1.500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 331In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 88In Stock
Min.: 1
Mult.: 1
Max.: 18

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 88In Stock
Min.: 1
Mult.: 1
Max.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS 696In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS 239In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 108In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 156In Stock
108Expected 5/21/2026
Min.: 1
Mult.: 1
Max.: 58

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R 722In Stock
5.643On Order
Min.: 1
Mult.: 1
Max.: 1.773
Reel: 1.500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 23

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2.338In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S70KS1282GABHB020
Infineon Technologies DRAM SPCM 658In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 200In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 133 MHz BGA-24 16 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 3V, Ind. Temp., BGA24 (OctaRAM for Renesas RA6M RZ/A SoC) 284In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 124In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial 198In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 196In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray