DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2.976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II RoHS 107In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM TSOP-II-54 IS45S16320F Tray
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 92In Stock
190On Order
Min.: 1
Mult.: 1
Max.: 42

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 145In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray 30In Stock
162Expected 6/9/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2 Tray
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 390In Stock
Min.: 1
Mult.: 1
Max.: 12

SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 166MHz, 86 pin, TSOP II (400 mil) RoHS 96In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 44In Stock
Min.: 1
Mult.: 1
Max.: 3

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 1G 32Mx32 400MHz LPDDR2 1.2/1.8V 2In Stock
171Expected 4/17/2026
Min.: 1
Mult.: 1
Max.: 32

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32320C Reel
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR SDRAM 178In Stock
Min.: 1
Mult.: 1
Max.: 7

SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM 64M, 3.3V, 166Mhz 2Mx32 SDR SDRAM 2In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 SDR SDRAM 73In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160G Tray
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 71In Stock
Min.: 1
Mult.: 1
Max.: 20

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 86 pin, TSOP II (400 mil) RoHS 68In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 185In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR3L BGA-96 20 ns IS46TR16128CL
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 7In Stock
4.500Expected 5/4/2026
Min.: 1
Mult.: 1
Max.: 906
Reel: 1.500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 6In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 85 C
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tray 101In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1 Tray
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 57In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS 136In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 79In Stock
Min.: 1
Mult.: 1
Max.: 2

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16160G Tray
Alliance Memory DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray 59In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C32M32MD2A-25 Tray
Alliance Memory DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM LPDDR1 (MICRON), 2Gb, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, Extended Temp 2.722In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SDRAM - LPDDR 2 Gbit 32 bit 200 MHz VFBGA-90 64 M x 32 4.8 ns 1.7 V 1.95 V - 25 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S80KS2563GABHV020
Infineon Technologies DRAM SPCM 186In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray