DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2.975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M 16Mx16 166Mhz SDR SDRAM, 3.3V 241In Stock
348Expected 4/13/2026
Min.: 1
Mult.: 1
Max.: 16

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V 39In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 229In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS, 17In Stock
240Expected 4/13/2026
Min.: 1
Mult.: 1
Max.: 200

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS 87In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 119In Stock
Min.: 1
Mult.: 1
Max.: 5

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 2In Stock
209Expected 5/12/2026
Min.: 1
Mult.: 1
Max.: 4

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM 61In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 28In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 155In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR BGA-60 IS43R16320F
ISSI DRAM 64M (4Mx16) 143MHz SDR SDRAM 3.3v 157In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16400J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 66In Stock
108Expected 4/13/2026
Min.: 1
Mult.: 1
Max.: 18

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 256M, 2.5V, 166Mhz 16Mx16 Mobile SDR 151In Stock
Min.: 1
Mult.: 1
Max.: 32

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM16160K Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 55In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R 30In Stock
1.500Expected 3/25/2026
Min.: 1
Mult.: 1
Max.: 125
Reel: 1.500

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT 149In Stock
Min.: 1
Mult.: 1
Max.: 16

SDRAM - DDR TSOP-II-66 IS43R16320F
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V 31In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16320F
ISSI IS45S32800J-7TLA2
ISSI DRAM 738In Stock
Min.: 1
Mult.: 1
Max.: 16
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 7 ns 3 V 3.6 V - 40 C + 105 C
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
Min.: 1
Mult.: 1
Max.: 200

RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
Alliance Memory DRAM DDR3, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP, C Die 177In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16 85In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16128C
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 173In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 333Mhz at CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT 319In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tray 290In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray 257In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Tray