W25Q16JV Series NOR Flash

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 10.027In Stock
13.800Expected 7/8/2026
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 1.571In Stock
Min.: 1
Mult.: 1
Max.: 2.500

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 208In Stock
990Expected 6/5/2026
Min.: 1
Mult.: 1
Max.: 180

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 3.407In Stock
Min.: 1
Mult.: 1
Max.: 3.510

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 82In Stock
Min.: 1
Mult.: 1
Max.: 2.200

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, 2.137In Stock
Min.: 1
Mult.: 1
Max.: 2.200

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 2.512In Stock
3.000Expected 2/18/2026
Min.: 1
Mult.: 1
Max.: 3.062
Reel: 5.000

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel