24AA128 Series EEPROM

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 16kx8 - 1.8V 2.095In Stock
Min.: 1
Mult.: 1
Reel: 2.100

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 2.223In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube
Microchip Technology EEPROM 128K, 16Kx8 1.8V SER EE IND 7.039In Stock
Min.: 1
Mult.: 1
Reel: 3.300

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 3.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 5.221In Stock
Min.: 1
Mult.: 1
Reel: 3.300

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 282In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube
Microchip Technology EEPROM 16kx8 - 1.8V 11In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube

Microchip Technology EEPROM 16kx8 - 1.8V 636In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA128 Tube

Microchip Technology EEPROM 16kx8 - 1.8V 617In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube

Microchip Technology EEPROM 16kx8 - 1.8V 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V Lead-Time 4 Weeks
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Tube
Microchip Technology EEPROM 16kx8 - 1.8V Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 DFN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel