SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 435 mA, 600 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 435 mA, 600 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 470 mA, 690 mA 0 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 490 mA, 710 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 420 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 420 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 435 mA, 600 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 435 mA, 600 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 470 mA, 690 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 490 mA, 710 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 420 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 350 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 8M x 18 144M Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 360 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-119 Tray