Logic Gates

Results: 4.285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 13.293In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS LOGIC (VHS) 14.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT00D/SOT108/SO14 2.435In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT108-1 TRPL 3-INPUT OR GATE 3.034In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates 3.3V ECL 2-Input Diff AND/NAND 182In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 340 ps 3 V 3.8 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V 2-1 Quad OR 10.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OR 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR 2.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCTR 2.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate 17.975In Stock
Min.: 1
Mult.: 1
Reel: 10.000

OR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(VHS) 31.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AHC2G32DC/SOT765/VSSOP8 5.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 2 Gate AHC 4 Input VSSOP-8 2 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR 5.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G86FZ4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2 IN EX Gate 3.250In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR LVC SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G58FZ4-7
Diodes Incorporated Logic Gates Config Mult Function 1.65V to 5.5V 24mA 4.900In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2V to 6V high-speed (7 ns 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74HC08S14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 6.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel 242In Stock
Min.: 1
Mult.: 1
Reel: 250

OR 4 Gate RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS10AD A 595-SN74ALS10AD 1.834In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 11 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NOR, Evaluation-Grade, SnPb TSSOP14, packed in tape and reel 203In Stock
Min.: 1
Mult.: 1
Reel: 250

NOR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 45 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates ALT ALT 595-SN74ACT10DR 2.453In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-AND Gates 1.965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AND 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02NSR 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 600In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input TSSOP-16 4 Output 24 mA - 24 mA 5.8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Tr 3-Input Pos-AND A LT 595-SN74ACT11DR ALT 595-SN74ACT11DR 2.489In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 10.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 493In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube