TinyLogic Logic Gates

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Logic Gates UHS Dual 2-Input NAND Gate (Open 4.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 2 Gate NC7WZ 2 Input MicroPak-8 1 Output 32 mA 9.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 4.800In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NOR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 14.101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate NC7S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 2.686In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AND 1 Gate AUP 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 2.3 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 2.431In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 14.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate NC7ST 2 Input SOT-23-5 1 Output 2 mA - 2 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exclusive-OR Gate; TinyLogic 4.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp NAND Gate 7.520In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 1.145In Stock
Min.: 1
Mult.: 1
Reel: 5.000

OR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input Exclusive OR Gate 8.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 9.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4.701In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NAND 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-Input Logic Gate 4.792In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MUX Gates 1 Gate LVC 3 Input MicroPak-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input Exc OR Gate 4.178In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 1 Gate LVC 2 Input MicroPak-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input Exclusive OR Gate 7.568In Stock
Min.: 1
Mult.: 1
Reel: 5.000

XOR 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 6.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 18.636In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 29.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 2.331In Stock
33.000Expected 11/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 10.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 7.755In Stock
9.000Expected 7/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate 10.368In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input XOR Gate 2.294In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

XOR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 7.215In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 9.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NOR 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input AND Gate 3.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 6 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel