Latches

Results: 819
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal Trans D-Type L atches 1.552In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches HiSpeedCMOSLogic Oct alTransLatches 1.932In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Latch HCT 1 Circuit 8 Line SSOP-20 Non-Inverting 35 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp A 595-SN74ACT563PW A A 595-SN74ACT563PW 1.992In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Inverting ACT 8 Circuit 8 Line TSSOP-20 Inverting 11.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 1.580In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LV 8 Circuit 1 Line SSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8bit Addressable ALT 595-TPIC6B259DW ALT ALT 595-TPIC6B259DW 550In Stock
Min.: 1
Mult.: 1

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Mil Enhanced 16B Tra nsp D-Type Latch 525In Stock
Min.: 1
Mult.: 1
Reel: 1.000

True LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 5.2 ns at 2.5 V, 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74AC573DWR ALT 595-SN74AC573DWR 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True AC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType TRANPNT Read Back Latches 90In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch ALS 8 Circuit 8 Line SOIC-24 Non-Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent D- Type Latch ALT 595- ALT 595-SN74LVTH373PWR 1.865In Stock
Min.: 1
Mult.: 1
Reel: 2.000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tch ALT 595-TPIC6B2 ALT 595-TPIC6B259DWR 934In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-State 8-Bit 1.059In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Latch FCT 1 Circuit 8 Line QSOP-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D-Type Latches A 595-CY74FC A 595-CY74FCT573ATSOC 2.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

D-Type Transparent Latch FCT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.2 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Bus D A 595-SN 74ABT841ADWR A 595- A 595-SN74ABT841ADWR 699In Stock
Min.: 1
Mult.: 1

True ABT 1 Circuit 3 Line SOIC-24 Non-Inverting 5.5 ns 38 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches CMOS Quad NOR R/S AL T 595-CD4043BPWR ALT 595-CD4043BPWR 1.993In Stock
Min.: 1
Mult.: 1

CMOS 4000 1 Circuit 4 Line TSSOP-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latches 1 Circuit 8 Line VQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CMOS AHCT VQFN-20 9.6 ns 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latches 8 Line TSSOP-20 7.2 ns 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal tra nsparent D-type lat 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type Latches 1 Circuit 8 Line TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches With 3 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8 Line VSSOP-20 9.5 ns 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches IC MULTIPLEXER 3ST 8INPUT 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.500

CMOS MC74 1 Circuit 8 Output SOIC-16 Non-Inverting 150 ns 4 uA 5.2 mA - 5.2 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Latches Single D-Type Latch with 3S Output 5.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

D-Type LVC 1 Output SOT-23-6 Non-Inverting 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments SN74HCS259QWBQBRQ1
Texas Instruments Latches Automotive 8-bit add ressable latches 16 3.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCS WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 2V to 6V octal D-type trans 4.998In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type AC 1 Output VSSOP-20 Non-Inverting 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Latches Automotive Catalog O ctal Transparent D- 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

D-Type AHC 8 Output VSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel