Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74ACT245DW A 59 A 595-SN74ACT245DW 5.076In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal 2.907In Stock
Min.: 1
Mult.: 1

3-State ACT 8 Circuit 9 ns PDIP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74ACT245PW A 59 A 595-SN74ACT245PW 4.143In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 9 ns TSSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 1.077In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AHCT245PW A 595-SN74AHCT245PW 5.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHCT 8 Circuit 9.5 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245PW A 595-SN74ALVC245PW 3.516In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit 795In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AVC 2 Circuit 4 ns TVSOP-48 CMOS CMOS 12 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DRLR 14.051In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AXC 1 Circuit 173 ns SOT-23-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DBVR 6.420In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AXC 1 Circuit 173 ns SOT-5X3-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 6.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 4-bit dual-supply bu s transceiver 16-WQ 9.098In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State AXC 4 ns WQFN-16 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r 864In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State BCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 2.801In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State F 8 Circuit 7 ns SSOP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-SN74F543DW 4.375In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State F 8 Circuit 7.5 ns SOIC-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245DW A A 595-SN74HC245DW 7.313In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HCT245PW A A 595-SN74HCT245PW 4.292In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 4.579In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 1.690In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr A 595 -SN74LS641-1DW A 59 A 595-SN74LS641-1DW 1.842In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr 1.200In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADW A 595-SN74LVC245ADW 7.889In Stock
8.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245APW A 595-SN74LVC245APW 8.068In Stock
22.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus 4.759In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.7 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC4245ADWR A 595-SN74LVC4245ADWR 5.347In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr & 3 .3-5V W/3-St Otpt A A 595-SN74LVC4245ADW 2.377In Stock
4.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.7 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel