Buffers & Line Drivers

Results: 4.336
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers AC CMOS Hex Non-Inv Buffer/Converter 4.061In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4000 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 3 mA 36 mA 40 nA 3 V 18 V 60 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers BiCMOS FCT Ifc Octal Bfr/Ln Drv W/3St Ot 860In Stock
Min.: 1
Mult.: 1

FCT 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 64 mA 8 uA 4.75 V 5.25 V 80 uA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 2.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 15 mA 12 mA 100 nA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit A 595-C Y74FCT244TSOCT A 59 A 595-CY74FCT244TSOCT 1.700In Stock
Min.: 1
Mult.: 1

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output A 5 A 595-CY74FCT2541TSOCT 1.295In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 493In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Non-Inverting SSOP-20 - 24 mA 48 mA 24 mA 4.5 V 5.5 V 250 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 18-Bit A 5 95-SN74ABT16825DL A A 595-SN74ABT16825DL 376In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ABT 18 Input 18 Output Non-Inverting SSOP-56 - 32 mA 64 mA 32 mA 4.5 V 5.5 V 32 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal /MOS A 595-SN74ABT2244AD A 595-SN74ABT2244ADW 2.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Non-Inverting SOIC-20 - 32 mA 12 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240APW A 5 A 595-SN74ABT240APW 2.034In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Inverting TSSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Inverting SSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt A 59 A 595-74ACT244IPWRG4Q1 1.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 5.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 4 Input 4 Output Non-Inverting SSOP-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC240DW A 59 A 595-SN74AHC240DW 2.520In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.725In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.492In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Quad Bus 4.503In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Bus Buffer Gate 1.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 2 Input 2 Output Non-Inverting SM-8 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers HEX BUFFER GATE 3.421In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUC 6 Input 6 Output Non-Inverting VQFN-14 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Dual Bus Buff er Gate 4.411In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 2 Input 2 Output Non-Inverting UQFN-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.505In Stock
Min.: 1
Mult.: 1
Reel: 2.000

F 8 Input 3 Output Non-Inverting SSOP-20 - 15 mA 64 mA 60 mA 4.5 V 5.5 V 90 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2.550In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers OCTAL BUFFER AND LIN E DRIVER 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 8 Input 8 Output Inverting SSOP-20 - 15 mA 24 mA 26 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74LS541N 1.038In Stock
Min.: 1
Mult.: 1

LS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 24 mA 30 mA 4.75 V 5.25 V 52 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV244ATPW 3.756In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Bufer Gate ALT 595-SN74LVC126AD ALT 595-SN74LVC126ADR 4.402In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC 4 Input 4 Output Non-Inverting SOIC-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel