Nexperia Buffers & Line Drivers

Results: 797
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers SOT402-1 HEX BUFFER 185.651In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AHCV 6 Input 6 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT1226-1 SNGL INVERT BUFFER 9.098In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVC 1 Input 1 Output Inverting - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT1202-1 SNGL INVERT BUFFER 4.843In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 1 Input 1 Output Inverting - 32 mA 32 mA 100 nA 1.65 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT457-1 X-TAL DRIVER 14.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers HEF40244BT/SOT163/SO20 1.857In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HEF4000 8 Input 8 Output Non-Inverting SOIC-20 - 62 mA 45 mA 16 uA 3 V 15 V 120 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHC541PW/SOT360/TSSOP20 22.127In Stock
70.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 80 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC2G34GV/SOT457/SC-74 64.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC 2 Input 2 Output Non-Inverting TSOP-6 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LV244PW/SOT360/TSSOP20 22.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LV 8 Input 8 Output Non-Inverting TSSOP-20 - 16 mA 16 mA 2 uA 1 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G125DC/SOT765/VSSOP8 11.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT 2 Input 2 Output Non-Inverting VSSOP-8 - 6 mA 6 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G125GS/SOT1203/X2SON8 4.738In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC XSON-8 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 X-TAL DRIVER 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output TSSOP-6 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT353-1 BUS BUFFER/DRIVER 1.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC 1 Input 1 Output Non-Inverting TSSOP-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 1 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT1255-1 DUAL BUFFER GATE 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT2G125DP/SOT505/TSSOP8 4.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 2 Input 2 Output Non-Inverting TSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G125GS/SOT1202/X2SON6 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT353-1 BUFFERS & LINE DVRS 3.299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP TSSOP-5 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT886-1 DUAL BUFFER LOW PWR 4.976In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP XSON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT360-1 OCTAL BUFFER/DRIVER 9In Stock
10.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.500

HC 8 Input 8 Output Inverting TSSOP-20 - 7.8 mA 7.8 mA 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT363-1 DUAL BUFFER GATE 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT TSSOP-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT457-1 BUFFER 361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output TSOP-6 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BPW/SOT360/TSSOP20 2.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVTH 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT362-1 BUFFER/DRIVER 16-BIT 1.157In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVCH 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 100 nA 1.2 V 3.6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC3G34DP/SOT505/TSSOP8 5.692In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HC 3 Input 3 Output Non-Inverting TSSOP-8 - 5.2 mA 5.2 mA 1 uA 2 V 6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT241D/SOT163/SO20 3.464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT764-1 OCTAL BUFFER/DRIVER 4.664In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCV 8 Input 8 Output Non-Inverting DHVQFN-20 - 16 mA 16 mA 5 uA 1.8 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel