FTDI USB Interface IC

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB Android Host IC 6.071In Stock
Min.: 1
Mult.: 1

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 37.620In Stock
Min.: 1
Mult.: 1
Max.: 300

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 1.532In Stock
Min.: 1
Mult.: 1
Max.: 220
: 5.000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, Automotive, QFN-64, Tray.
6.240On Order
Min.: 1
Mult.: 1
Max.: 520

USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 105 C Tray
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC QFN-16 2.337In Stock
Min.: 1
Mult.: 1
Max.: 950
: 5.000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI VNC2-48Q1C-TRAY
FTDI USB Interface IC VNC2 Dual USB Host Controller 456In Stock
Min.: 1
Mult.: 1

VNC2-48 USB Controllers Host Controller SMD/SMT QFN-48 High Speed (HS) Tray
FTDI USB Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 4.412In Stock
140.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 2.000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 11.287In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 2.500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 9.891In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3.000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 55.096In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5.000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 7.219In Stock
8.820On Order
Min.: 1
Mult.: 1
Max.: 550

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO 29.014In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3.000

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.0 Super Speed (SS) Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 2.049In Stock
Min.: 1
Mult.: 1
Max.: 260
: 3.000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 1.544In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3.000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 1.424In Stock
5.000Expected 8/7/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 5.000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 1.493In Stock
Min.: 1
Mult.: 1
Max.: 80

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC HID-class USB UART I2C Bridge IC 5.339In Stock
Min.: 1
Mult.: 1
Max.: 70

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT TSSOP-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 2.97 V 5.5 V - 40 C + 85 C Tube
FTDI USB Interface IC USB Android Host Controller IC LQFP32 521In Stock
Min.: 1
Mult.: 1
Max.: 600
: 1.500

FT311 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Vinculum-II Dual Host/Dev IC QFN-32 1.502In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3.000

VNC2-32 USB Controllers Host Controller SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC DFN-10 1.522In Stock
Min.: 1
Mult.: 1
Max.: 270

FT200 USB Controllers Bridge, USB to I2C SMD/SMT DFN-10 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to I2C IC QFN-16 252In Stock
Min.: 1
Mult.: 1
: 5.000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 1.092In Stock
Min.: 1
Mult.: 1
Max.: 200

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 5In Stock
1.040On Order
Min.: 1
Mult.: 1
Max.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 16In Stock
Min.: 1
Mult.: 1
Max.: 20

FT2233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 Full Speed (FS) 12 Mb/s 1.08 V 1.36 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Full Serial UART IC SSOP-20 71In Stock
21.460On Order
Min.: 1
Mult.: 1
Max.: 260

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tube