RS-232 Interface IC

Results: 2.016
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 4.226In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3.788In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2.832In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST202EC Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 9.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST232AB 400 kb/s 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2.706In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7.671In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 7.120In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ST3232B 400 kb/s 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 12.937In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST3232C 400 kb/s 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 8.954In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 10.057In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 3.325In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 5.131In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL,5V RS-232 I.C. 1.385In Stock
Min.: 1
Mult.: 1

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C. 3.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C. 2.432In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 Tx/Rx 639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 464In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 2.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 2.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 18 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF RS-232 TRANSCEIVERS 2.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 2.782In Stock
Min.: 1
Mult.: 1

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 1.662In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S 506In Stock
Min.: 1
Mult.: 1

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube