CA Digital Isolators

Results: 4.328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Analog Devices / Maxim Integrated Digital Isolators Four Channel, Low Power, High Speed, 5kV 2.643In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 5.41 mA 6.1 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel 2.955In Stock
Min.: 1
Mult.: 1
Reel: 850

ISOW7743 SMD/SMT SOIC-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 4.4 mA, 11.4 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive 120-uA ul tra-low power fou 7.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7041 SMD/SMT SSOP-16 4 Channel Bidirectional 4 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 115.7 uA 148 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 294In Stock
Min.: 1
Mult.: 1

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.83 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps) 20.079In Stock
Min.: 1
Mult.: 1

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 53.384In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 5.900In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 13.954In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 7.437In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 4/2 8.622In Stock
Min.: 1
Mult.: 1

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 6.203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 2.058In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 29.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 4.761In Stock
Min.: 1
Mult.: 1

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA, 38 mA 14 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators AC Dual Channel 2/0 1Mbps Digital Iso 4.525In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Dual CH 2/0 25Mbps D ig Iso A 595-ISO722 A 595-ISO7220CD 15.332In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7220C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 4 mA, 20 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4.529In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 17.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 5.190In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842FDWER 5.514In Stock
Min.: 1
Mult.: 1

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 27.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 16.594In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 33.233In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 1 reverse 3-channel isolator 61.234In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 11.948In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube