CAN Interface IC

Results: 947
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected CAN Transceiver wit 132In Stock
Min.: 1
Mult.: 1

MAX13051 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 15 mA 6 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 87In Stock
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 50 mA 25 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 1.010In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 50 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 121In Stock
Min.: 1
Mult.: 1

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 12.5 mA 8 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 173In Stock
Min.: 1
Mult.: 1

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 112In Stock
Min.: 1
Mult.: 1

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC Isolated CAN Transceiver with Transforme 293In Stock
Min.: 1
Mult.: 1

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers 314In Stock
2.500Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

MAX3050 SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 273In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 150In Stock
Min.: 1
Mult.: 1

MAX3054 CAN Controller SMD/SMT SOIC-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 40In Stock
Min.: 1
Mult.: 1

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 468In Stock
500Expected 2/18/2026
Min.: 1
Mult.: 1

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Tube

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1.341In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2.257In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
Texas Instruments ISOW1044DFMR
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t 852In Stock
2.550Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 166In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2.970In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Hi-speed CAN trnscvr 607In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 1.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with NSIL PIN (DFN8) 928In Stock
6.000Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 6.000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 301In Stock
4.840On Order
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 2In Stock
119Expected 9/23/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers 465In Stock
Min.: 1
Mult.: 1

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Tube