TCAN330G Series CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDR 9.912In Stock
Min.: 1
Mult.: 1

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 3.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 5.447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V CAN Transceiver s w/FDR A 595-TCAN3 A 595-TCAN330GDCNR 636In Stock
Min.: 1
Mult.: 1
Reel: 250

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel