ADUM1285 Series Digital Isolators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 5.900In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 27.295In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 321In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 1.078In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 5.258In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 392In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 2.867In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 160In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 1In Stock
Min.: 1
Mult.: 1

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUM1285 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 50 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUM1285 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 35 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

ADUM1285 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 20 mA 24 ns - 40 C + 125 C AEC-Q100 Reel