RF Switch ICs

Results: 863
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs Absorptive SP4T, SMT Solid State Switch, DC - 30 GHz, 50? 32In Stock
Min.: 1
Mult.: 1
Reel: 100

SP4T 30 GHz 3.3 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs M4SWA4 Reel, Cut Tape, MouseReel
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 1In Stock
2Expected 6/2/2026
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1.576In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs SPDT GaAs MMIC 6.0GHz 3.0V 31dBm 7.071In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SPDT 6 GHz 0.45 dB 28 dB - 40 C + 105 C SMD/SMT GaAs NJG1801 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, low cut-off 339In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5021 Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 100-3000MHz SP8T IL .45dB Iso >31dB 13.213In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP8T 100 MHz 6 GHz 1.8 dB 15 dB - 40 C + 90 C SMD/SMT QFN-14 Si SKY13418 Reel, Cut Tape, MouseReel

Menlo Micro RF Switch ICs DC-26GHz - SP4T 2.5 mm x 2.5 mm 29 pin WL-CSP (100um Cu pillar); Industrial Temp 242In Stock
Min.: 1
Mult.: 1
Reel: 250

SP4T 0 Hz 26 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT WLCSP-29 MM5130 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3.271In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 1.144In Stock
Min.: 1
Mult.: 1
Reel: 500

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT GaAs HMC232G Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs .5-12GHz SPDT GaN IL < 1dB 94In Stock
Min.: 1
Mult.: 1

SPDT 500 MHz 12 GHz 1 dB 35 dB - 40 C + 85 C SMD/SMT QFN-22 Si TGS2352 Waffle
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 23.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 1.255In Stock
Min.: 1
Mult.: 1
Reel: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 323In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Cut Tape
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 1.492In Stock
Min.: 1
Mult.: 1
Reel: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 1.459In Stock
Min.: 1
Mult.: 1
Reel: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11.564In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SP4T 7.125 GHz SMD/SMT TSNP-10 BGSA149MN10 Reel, Cut Tape
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 1.319In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs Switch, SP4T, DC-18GHz Non-Refl w/Decr 514In Stock
Min.: 1
Mult.: 1
Reel: 100

SP4T 0 Hz 20 GHz 2.3 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC641 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs Green 24 lead 4x4 QFN 31.437In Stock
Min.: 1
Mult.: 1
Reel: 500

SP6T 10 MHz 8 GHz 1.6 dB 30 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Switches 2.972In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 28 dB - 40 C + 85 C SMD/SMT GaAs Cut Tape
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 16.820In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 29.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11.817In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SP4T SMD/SMT TSNP-10 BGSA148MN10 Reel, Cut Tape
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 43.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SPST Switch 1.401In Stock
Min.: 1
Mult.: 1
Reel: 500

SPST 0 Hz 20 GHz 1.5 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 Si CMD204 Reel, Cut Tape, MouseReel