Buck-Boost Converter Switching Voltage Regulators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators High Efficiency 4.5A Switch Single-Induc A 595-TPS63027YFFR 902In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-25 Buck-Boost 1 V to 5.5 V 4.5 A 1 Output 2.3 V 5.5 V 35 uA 2.5 MHz - 40 C + 85 C TPS63027 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 5A, 36V, Fully Integrated USB PD Solution with Integrated Buck-Boost Converter, AEC-Q100 Qualified 685In Stock
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-22 Boost, Buck 3.3 V to 22.5 V 5 A 1 Output 4.8 V 36 V 4 mA 250 kHz, 420 kHz - 40 C + 150 C MPQ4242B-AEC1 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 1.6-V to 5.5-V input voltage 1.5-A buck- 12.117In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 Boost, Buck 1 V to 5.5 V 3 A 1 Output 1.6 V 5.5 V 8 uA 2.2 MHz - 40 C + 125 C TPS631012 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 6A Peak, Buck-Boost Converter with I2C Interface for Power Delivery 475In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-21 Boost, Buck 1 V to 23 V 6 A 1 Output 4 V 36 V 300 uA 420 kHz - 40 C + 125 C MP4245 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators Wide input voltage ( 2V-16V) buck-boost A 595-TPS630701RNMT 5.981In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-15 Boost, Buck 5 V 3.6 A 1 Output 2 V 16 V 54 uA 2.4 MHz - 40 C + 125 C TPS63070 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Wide input voltage ( 2V-16V) buck-boost A 595-TPS63070RNMT 4.965In Stock
18.000Expected 7/7/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-HR-15 Boost, Buck 2.5 V to 9 V 3.6 A 1 Output 2 V 16 V 133 uA 2.4 MHz - 40 C + 125 C TPS63070 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Wide Input Voltage B uck-Boost Convter A A 595-TPS63070RNMR 947In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-HR-15 Boost, Buck 2.5 V to 9 V 3.6 A 4 Output 2 V 16 V 133 uA 2.4 MHz - 40 C + 125 C TPS63070 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators Single Inductor Buck Boost Converter A 5 A 595-TPS63020QDSJTQ1 1.226In Stock
3.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSON-14 Boost, Buck 1.2 V to 5.5 V 4 A 1 Output 1.8 V 5.5 V 25 uA 2.4 MHz - 40 C + 125 C AEC-Q100 TPS63020 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 6A Peak, Buck-Boost Converter with I2C Interface for Power Delivery
5.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-21 Boost, Buck 1 V to 23 V 6 A 1 Output 4 V 36 V 300 uA 420 kHz - 40 C + 125 C MP4245 Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 1.6-V to 5.5-V input voltage 1.5-A buck-
10.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 Boost, Buck 1 V to 5.5 V 3 A 1 Output 1.6 V 5.5 V 8 uA 2.2 MHz - 40 C + 125 C TPS631013 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.8V to 22V VIN, 3A IOUT, Four-Switch, High-Frequency, Integrated Buck-Boost Converter with PG Indication
994On Order
Min.: 1
Mult.: 1
: 500
SMD/SMT QFN-16 Buck-Boost 1 V to 20.47 V 3 A 1 Output 2.2 V 28 V 1 mA 1.25 MHz - 40 C + 125 C MP28167-B Reel, Cut Tape
Texas Instruments Switching Voltage Regulators 22V 8A buck-boost co nverter Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WQFN-15 Buck-Boost 800 mV to 15 V 8 A 1 Output 2.4 V 20 V 1 mA 2.1 MHz - 40 C + 125 C TPS552852 Reel
Texas Instruments Switching Voltage Regulators Low-quiescent curren t 4A buck-boost con Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WCSP-15 Buck-Boost 1.2 V to 5.5 V 4 A 1 Output 1.8 V 5.5 V 2.3 uA 24 kHz - 40 C + 125 C TPS63820 Reel
Texas Instruments Switching Voltage Regulators Low-quiescent curren t 4A buck-boost con Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WCSP-15 Buck-Boost 1.2 V to 5.5 V 4 A 1 Output 1.8 V 5.5 V 2.3 uA 24 kHz - 40 C + 125 C TPS63820 Reel
Monolithic Power Systems (MPS) Switching Voltage Regulators 2.8V to 22V VIN, 3A IOUT, Four-Switch, High-Frequency, Integrated Buck-Boost Converter with PG Indication Non-Stocked Lead-Time 38 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
SMD/SMT QFN-16 Buck-Boost 1 V to 20.47 V 3 A 1 Output 2.2 V 28 V 1 mA 1.25 MHz - 40 C + 125 C MP28167-B Reel
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 6A Peak, Buck-Boost Converter with I2C Interface for Power Delivery Non-Stocked Lead-Time 38 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT QFN-21 Boost, Buck 1 V to 23 V 6 A 1 Output 4 V 36 V 300 uA 420 kHz - 40 C + 125 C MP4245 Reel
Monolithic Power Systems (MPS) Switching Voltage Regulators 36V, 6A Peak, Buck-Boost Converter with I2C Interface for Power Delivery Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT QFN-21 Boost, Buck 1 V to 23 V 6 A 1 Output 4 V 36 V 300 uA 420 kHz - 40 C + 125 C MP4245 Reel, Cut Tape
Monolithic Power Systems (MPS) Switching Voltage Regulators 5A, 36V, Fully Integrated USB PD Solution with Integrated Buck-Boost Converter, AEC-Q100 Qualified Non-Stocked Lead-Time 30 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000
SMD/SMT QFN-22 Boost, Buck 3.3 V to 22.5 V 5 A 1 Output 4.8 V 36 V 4 mA 250 kHz, 420 kHz - 40 C + 150 C MPQ4242B-AEC1 Reel