TPS552852VALR

Texas Instruments
595-TPS552852VALR
TPS552852VALR

Mfr.:

Description:
Switching Voltage Regulators 22V 8A buck-boost co nverter

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,59 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-15
Buck-Boost
800 mV to 15 V
8 A
1 Output
2.4 V
20 V
1 mA
2.1 MHz
- 40 C
+ 125 C
TPS552852
Reel
Brand: Texas Instruments
Input Voltage: 2.4 V to 20 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Buck-Boost Converter
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.