Galvanically Isolated Gate Drivers

Results: 1.358
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 1.217In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 12 ns 12 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver 2.805In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO PWM input isolated driver with deglitch 815In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 4.203In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57084 SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers Isolated High Side Non-Isolated LowSide 2.226In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57200 SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 13 ns 8 ns Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers 5 kVrms Isolated Dual Channel 4.5/9 A Gate Driver 892In Stock
Min.: 1
Mult.: 1
: 1.000

NCP51561 SMD/SMT SOIC-16 2 Channel 5 kVrms - 40 C + 125 C 58 ns 11 ns 10 ns Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Auto ISO Half-bridge Gate Driver 810In Stock
Min.: 1
Mult.: 1
: 1.000

ADUM4135 SMD/SMT SOIC-16 - 40 C + 125 C 70 ns 22.9 ns 22.9 ns Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO dual isolated gate driver 2.253In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO HS/LS isolated driver 1.395In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO PWM input isolated driver with deglitch 726In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers GALVANIC ISOLATED HIGH CURRENT IGBT GATE DRIVER 3.300In Stock
Min.: 1
Mult.: 1
: 1.000

NCD57000 SMD/SMT SOIC-16 5000 Vrms - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7.317In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 778In Stock
Min.: 1
Mult.: 1
: 2.500

STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 515In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 743In Stock
Min.: 1
Mult.: 1
: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 8 V UVLO dual isolated gate driver 1.121In Stock
Min.: 1
Mult.: 1
: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1.131In Stock
Min.: 1
Mult.: 1
: 1.250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.778In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1.783In Stock
Min.: 1
Mult.: 1
: 2.500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 647In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 646In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO single isolated driver 3.490In Stock
Min.: 1
Mult.: 1
: 2.500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO HS/LS isolated driver 3.655In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16 2.716In Stock
Min.: 1
Mult.: 1
: 1.250

Si8286 SMD/SMT SOIC-16 - 40 C + 125 C 900 mW 50 ns 5.5 ns 8.5 ns AEC-Q100 Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers ISOLATED HIGH CURRENT IGBT GATE DRIVER WITH FAST STO 1.715In Stock
Min.: 1
Mult.: 1
: 1.000

NCD57001FDWR2G SMD/SMT - 40 C + 125 C 10 ns 15 ns Reel, Cut Tape