Registers

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 4bits x 16words FIFO Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000

CMOS 1 Circuit HCT 12 MHz PDIP-16 265 ns 4.5 V 5.5 V 4 mA - 4 mA - 55 C + 125 C Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 25

CMOS 1 Circuit FCT SOIC-24 14 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C Tube
Texas Instruments Registers 8B Multi-Level Pipel ine Register Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CMOS 1 Circuit FCT SOIC-24 7.5 ns 4.75 V 5.25 V 64 mA - 32 mA - 55 C + 125 C Tube
Texas Instruments Registers Diagnostic Scan Regi ster Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1 Circuit FCT SOIC-24 7.2 ns 5 V 5 V Reel
Texas Instruments Registers 4-by-4 register file With 3-State Output Non-Stocked Lead-Time 6 Weeks
Min.: 560
Mult.: 40

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Tube
Texas Instruments Registers 13-26-Bit Registered Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

CMOS SSTVF TSSOP-64 2.5 ns 2.3 V 2.7 V 16 mA - 16 mA 0 C + 70 C Reel
Texas Instruments Registers 13 to 26 Bit Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

CMOS SSTV TSSOP-64 2.8 ns 2.3 V 2.7 V 20 mA - 20 mA 0 C + 70 C Reel
Texas Instruments Registers 28-56B Registered Bu ffer Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Renesas Electronics Registers 16BIT BUFF/ TRANCIEVER Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

FCT TSSOP-48 Reel
Renesas Electronics Registers 18-Bit Register Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

FCT SSOP-56 Reel
Texas Instruments Registers 28B-56B Reg Buffer A 595-74SSQEC32882ZAL A 595-74SSQEC32882ZALR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SSQE NFBGA-176 Reel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CMOS 1 Circuit HCT PDIP-16 295 ns 4.5 V 5.5 V 6 mA - 6 mA - 55 C + 125 C Tube
NXP Semiconductors Registers 4-BIT 1-OF-2 I2C MULTIPLEXER Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

I2C Multiplexer 3 Circuit PCA 400 kHz TSSOP-16 20 ns 3 V 3.6 V 2 mA - 2 mA 0 C + 70 C Reel
STMicroelectronics Registers 9 Bit Parity Generator 22ns 6V Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

CMOS 1 Circuit HC SOIC-14 250 ns 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel