MAX22195ATJ+

Analog Devices / Maxim Integrated
700-MAX22195ATJ+
MAX22195ATJ+

Mfr.:

Description:
Interface - Specialised High speed Octal Industrial Digital Inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.703

Stock:
11.703 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,43 € 8,43 €
6,32 € 63,20 €
6,03 € 150,75 €
5,37 € 537,00 €
4,56 € 2.234,40 €
4,02 € 3.939,60 €
3,90 € 11.466,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,43 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22195ATJ+T
Analog Devices / Maxim Integrated
Interface - Specialised High speed Octal Industrial Digital Inpu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Octal Digital Input with Parallel Output
65 V
7 V
600 uA
- 40 C
+ 125 C
SMD/SMT
TQFN-32
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX22195EVKIT#
Operating Supply Voltage: 7 V to 65 V
Output Type: Parallel
Packaging: Tray
Pd - Power Dissipation: 2.222 W
Product: Digital Input Devices
Product Type: Interface - Specialized
Series: MAX22195
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 2,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22195 High-Speed Octal Industrial Digital Input

Analog Devices MAX22195 High-Speed Octal Industrial Digital Input translates eight 24V industrial digital inputs to eight CMOS-compatible, parallel outputs. The propagation delay from input to output is less than 300ns for all channels. Current limiters on each digital input significantly reduce power dissipation compared to traditional resistive inputs. The accuracy of these current limiters minimizes power dissipation while ensuring compliance with the IEC 61131-2 standard. A current-setting resistor allows the Analog Devices MAX22195 to be configured for Type 1, Type 2, or Type 3 inputs. Additionally, the MAX22195 has energyless field-side LED drivers to meet the indicator light requirement of IEC 61131-2 with no additional power dissipation.