PIC24HJxxxGPx04 Series 16-bit Microcontrollers - MCU

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS 4.583In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS 702In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 627In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 6.771In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS 62In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 3.826In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash CAN DMA
69In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx04 AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
Non-Stocked Lead-Time 7 Weeks
Min.: 90
Mult.: 45

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD128KB DMA 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC24H 128 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 1.200

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 135
Mult.: 45

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tray