NXP Microcontrollers - MCU

Results: 6.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM 3.134In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LQFP-44 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 34 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1.617In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12X 16 bit 50 MHz 256 kB 16 kB 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32Bit MCU 256KB Flash 2.375In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 256 kB 48 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 4.342In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 71 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5553 REV A Qorivva 262In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-324 e200z6 32 bit 132 MHz 1.5 MB 64 kB No ADC 1.1 V 1.35 V + 125 C AEC-Q100 Tray
NXP Semiconductors MCXA156VFT
NXP Semiconductors ARM Microcontrollers - MCU MCXA18 HVQFN48 201In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 202In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-100 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 65 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1.229In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K80-256 606In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 150 MHz 256 kB 256 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 172In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-169 ARM Cortex M4 32 bit 150 MHz 2 MB 1 MB 16 bit 120 I/O 1.17 V 1.47 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 550In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-144 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 100 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit 5V EEPROM TSSOP20 2.250In Stock
4.500Expected 5/5/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 8 bit 20 MHz 4 kB 512 B 12 bit 18 I/O 2.7 V 5.5 V + 105 C Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 844In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 4 kB 2 x 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 36In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O 1.2 V 1.32 V + 125 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F 880In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 28 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 262In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 1.280In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-121 ARM Cortex M0+ 32 bit 72 MHz 128 kB 96 kB 16 bit 85 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4d 32 bit 80 MHz 1 MB 128 kB 12 bit 3 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 173In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 2.5 MB 384 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J256ET100 465In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 256 kB 136 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 3.475In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 565In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 20 MHz 60 kB 4 kB 12 bit 57 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64(KOI) 120In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 64 kB 4 kB 10 bit 60 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 120Mhz 679In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-121 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 180In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 100 MHz 256 kB 128 kB 16 bit 94 I/O 1.71 V 3.6 V + 85 C Tray