NXP Embedded Processors & Controllers

Results: 8.198
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1.736In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU Tray
NXP Semiconductors RF Microcontrollers - MCU RW610ET/A2I 2.599In Stock
Min.: 1
Mult.: 1
: 2.000

RF Microcontrollers - MCU ARM Cortex M33 260 MHz 1.2 MB Reel, Cut Tape

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 476In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-388 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Microcontrollers - MCU SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 400MHz, MAPBGA 364 900In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-364 ARM Cortex A5 32 bit 400 MHz 32 kB 32 kB 1.5 MB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.864In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 3.768In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Microcontrollers - MCU SMD/SMT WLCSP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 517In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-609 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 256 kB, 512 kB - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 80 1.139In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.229In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 50 MHz 256 kB 36 kB 12 bit 48 I/O - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 21.461In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 798In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 112 599In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 256 kB 16 kB 10 bit 92 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 44 1.366In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-44 ColdFire V1 32 bit 50.33 MHz 64 kB 16 kB 12 bit 33 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1.039In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-169 ARM Cortex M4 32 bit 180 MHz 1 MB 256 kB 2 x 16 bit 116 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 8x 1.8GHz threads, 1.87GT/s DDR3/3L, 4x10GE, crypto disabled,-40-105C, Rev1.1
152In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-896 e6500 64 bit 1.8 GHz 32 kB 32 kB 92 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 3.892In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT LQFP-80 ARM Cortex M3 32 bit 100 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3.606In Stock
Min.: 1
Mult.: 1
: 2.000

ARM Microcontrollers - MCU SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 32 bit 150 MHz 256 kB 192 kB 12 bit 37 I/O - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11.276In Stock
Min.: 1
Mult.: 1
: 6.000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 30 MHz 64 kB 8 kB 12 bit 29 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 300In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 800 MHz 2 x 32 kB 2 x 32 kB 16 kB, 256 kB - 40 C + 105 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 64KB Flash, 60MHz, QFP 64 6.879In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFP-64 56800E 16 bit 60 MHz 64 kB 8 kB 54 I/O - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 579In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 512 kB 14 kB 2 x 10 bit 91 I/O - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 748In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-289 ARM926EJ-S 32 bit 454 MHz 16 kB 32 kB 128 kB - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 1.240In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT LFBGA-289 ARM Cortex A7 32 bit 528 MHz 32 kB 32 kB 32 kB, 128 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 378In Stock
Min.: 1
Mult.: 1
: 500

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Reel, Cut Tape, MouseReel