Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 1.053In Stock
Min.: 1
Mult.: 1

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Chan. 10 MHz SPI PGA 2.500In Stock
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MCP6S91 1 Channel 22 V/us 25 mA 1 pA 4 mV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Microchip Technology Special Purpose Amplifiers 2-C 10 MHz SPI PGA 336In Stock
Min.: 1
Mult.: 1

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology Special Purpose Amplifiers 2-C 10 MHz SPI PGA 256In Stock
Min.: 1
Mult.: 1

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 9In Stock
Min.: 1
Mult.: 1

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers OIC VGA W/ LOW NOISE PREAMP 9In Stock
62Expected 4/24/2026
Min.: 1
Mult.: 1

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SOIC-24 Tube
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA 20In Stock
Min.: 1
Mult.: 1

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA 27In Stock
96Expected 2/24/2026
Min.: 1
Mult.: 1

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers Digital VGA 1In Stock
Min.: 1
Mult.: 1

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Waffle
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver 82In Stock
Min.: 1
Mult.: 1

AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Special Purpose Amplifiers TSSOP FAST-SWITCH'G DIGITALLY CTRLD VGA 90In Stock
Min.: 1
Mult.: 1

AD8325 Line Driver CATV 1 Channel 5.25 V 4.75 V 133 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube


Analog Devices Special Purpose Amplifiers VGA Evaluation Board 6In Stock
Min.: 1
Mult.: 1

1 Channel - 40 C + 85 C Non-standard Bulk
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 19In Stock
Min.: 1
Mult.: 1

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 1200 V/us 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver 135In Stock
Min.: 1
Mult.: 1

AD8392A Line Driver ADSL2 2 Channel 63 dB 500 mA 10 uA 2 mV 24 V 10 V 5.8 mA - 40 C + 85 C SMD/SMT TSSOP-28 Tube
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 167In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 176In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 366In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp 91In Stock
Min.: 1
Mult.: 1

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp 313In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6411 Operational Amplifiers 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 180In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 43In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 127In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 166In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 92In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Tube